| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-104 |
337-024-542-104
| Heilind Number: | EDA337-024-542-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek green design, this connector offers seamless integration with a pitch of .156 inches and row spacing of .2 inches, ideal for streamlined assembly. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and high-performance copper alloy contacts, reliability is guaranteed even in harsh environments. The single-row design with 24 positions ensures efficient power delivery, with an amperage rating of 3A. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Connector for dependable, high-quality performance in your PCB setups.

