| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-158 |
337-024-542-158
| Heilind Number: | EDA337-024-542-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 24 positions, ensuring optimal performance for your electronic devices. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it provides reliable conductivity. The .156-inch pitch and .2-inch row spacing offer easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 3A amperage and straight mount orientation for a secure and stable connection every time. Upgrade your PCB connections with ease using our Card Edge Connector.

