| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-168 |
337-024-542-168
| Heilind Number: | EDA337-024-542-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, a crucial component for efficient PCB connections. Crafted with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a single row design and 24 positions, it offers ample space for secure contacts. The contact material, copper alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Whether for industrial or commercial use, trust in the quality and performance of our Card Edge Connector to keep your systems running smoothly.

