| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-203 |
337-024-542-203
| Heilind Number: | EDA337-024-542-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration, this green connector is a crucial component for transferring power and data efficiently. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. Featuring two rows of 24 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with various PCB layouts. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.

