| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-212 |
337-024-542-212
| Heilind Number: | EDA337-024-542-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a reliable and efficient solution for your PCB assembly needs. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a 3 A amperage rating and copper alloy contact material, it guarantees optimal conductivity. Its two rows of 24 positions with a pitch of .156 inches and row spacing of .2 inches offer seamless integration and versatility for your projects. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Trust in this essential component for secure and stable board-to-board connections, meeting the highest standards of quality and efficiency. Elevate your electronic designs with the perfect Card Edge Connector.

