| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-658 |
337-024-542-658
| Heilind Number: | EDA337-024-542-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only stands out visually but also ensures efficient power transfer, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single-row configuration with 24 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. With a mount orientation of Straight, it's perfect for various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in the realm of electronic connectivity. Elevate your device's performance with this essential piece.

