| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-668 |
337-024-542-668
| Heilind Number: | EDA337-024-542-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 24 positions, offering reliable performance for your projects. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient signal transmission. Its straight mount orientation and compact size make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your circuitry with this high-quality connector, perfect for a range of applications in the electronics industry.

