| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-802 |
337-024-542-802
| Heilind Number: | EDA337-024-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it not only ensures robustness but also adds a touch of color to your setup. With a 3A amperage rating, it supports reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the dual-row configuration with 24 positions allows for versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, making it ideal for various applications. Operable in a wide temperature range from -40 to 105°C, this connector is suitable for both standard and challenging environments. Elevate your PCB design with this essential component.

