| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-803 |
337-024-542-803
| Heilind Number: | EDA337-024-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With 24 positions spread across two rows, it facilitates seamless communication between circuit boards. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. Its .156-inch pitch and .2-inch row spacing offer precise alignment during installation. Engineered for versatility, this connector accommodates straight mount orientation, ideal for space-saving layouts. Rest assured of its longevity, as it can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB connections with this essential component for seamless data transfer and power distribution.

