| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-812 |
337-024-542-812
| Heilind Number: | EDA337-024-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Crafted with precision and durability in mind, this essential component features a vibrant green color and is designed for seamless integration onto PCBs. With a 3A amperage rating, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity. Boasting two rows of copper alloy contacts, each spaced at .156 inches, it offers 24 positions for versatile connectivity options. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in our Card Edge Connector for efficient and secure board-to-board connections.

