337-024-542-858

Heilind Number:EDA337-024-542-858
Manufacturer:EDAC
Manufacturer Number:337-024-542-858
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-024-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-024-542-858

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers high performance with a 3A amperage rating. Constructed from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and reliability in operation. With two rows and 24 positions, it facilitates seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Designed for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it ideal for various environmental conditions. Upgrade your PCB connectors with this essential component for seamless and secure connectivity in your electronic projects.