| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-542-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-542-868 |
337-024-542-868
| Heilind Number: | EDA337-024-542-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-542-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with this durable and efficient Card Edge Connector. Designed for seamless integration, it features a vibrant green color with a sleek UL 94V-0 Thermoplastic Polyester housing. With two rows of high-quality Copper Alloy contacts, each positioned with precision at .156 inches pitch and .2 inches row spacing, it ensures reliable power transmission at a maximum amperage of 3 A. This connector boasts 24 positions, facilitating extensive board-to-board connections with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your PCB assembly process with this essential component.

