| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-168 |
337-024-544-168
| Heilind Number: | EDA337-024-544-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with 24 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both reliability and safety. Each contact point is meticulously engineered from Copper Alloy, offering optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is facilitated. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile solution for various applications in the realm of electronics.

