| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-202 |
337-024-544-202
| Heilind Number: | EDA337-024-544-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for a wide range of applications. The .156-inch pitch and .2-inch row spacing, along with 24 positions, allow for easy and precise mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in varied conditions. Upgrade your connectivity solutions with this essential component.

