| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-203 |
337-024-544-203
| Heilind Number: | EDA337-024-544-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connections with our Card Edge Connector, a durable and efficient solution for seamless board-to-board PCB interfacing. Featuring a vibrant green color, this connector is not only visually distinctive but also stands out for its high performance. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees robustness and safety in operation. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure mating. With 24 positions available, it offers ample connectivity options for your applications. Designed for straight mount orientation, it simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector to optimize your PCB setups and streamline your electronic connections.

