| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-208 |
337-024-544-208
| Heilind Number: | EDA337-024-544-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With copper alloy contacts providing excellent conductivity, it offers a current rating of 3 A, making it ideal for high-power applications. The connector's two-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 24 positions for efficient data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your PCB setup with this essential component, perfect for demanding industrial and commercial projects.

