| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-268 |
337-024-544-268
| Heilind Number: | EDA337-024-544-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This essential component features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows and 24 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contacts guarantee optimal signal transmission, while the green color coding simplifies identification during installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse applications. Trust in its robust construction and 3A amperage rating for efficient and secure board-to-board connections. Upgrade your electronic systems with this high-quality connector, a key solution in our extensive lineup of connectivity products.

