| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-603 |
337-024-544-603
| Heilind Number: | EDA337-024-544-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this green connector features a single row layout with 24 positions and a pitch of .156 inches, ensuring precise and secure connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery, telecommunications systems, or consumer electronics, this connector is the perfect solution for your board-to-board PCB connection needs. Install it with ease in a straight mount orientation and experience seamless signal transmission like never before. Trust in our connector to power your devices efficiently and effectively.

