| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-668 |
337-024-544-668
| Heilind Number: | EDA337-024-544-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic applications with this Card Edge Connector. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The Copper Alloy contact material, combined with a pitch of .156 inches, guarantees efficient power transmission. With 24 positions available in a single row, this connector offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of industrial applications. Designed for straight mounting orientation, it facilitates easy installation on printed circuit boards. Trust this connector to deliver optimal performance and durability in your projects.

