| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-802 |
337-024-544-802
| Heilind Number: | EDA337-024-544-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a current rating of 3A, it ensures reliable power transmission. The copper alloy contacts, arranged in 2 rows with a total of 24 positions and a pitch of .156 inches, guarantee secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in various industrial environments. Its straight mount orientation and .2-inch row spacing offer easy installation and compatibility with standard PCB layouts. Trust in our Card Edge Connector for robust and precision-engineered board connections.

