| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-807 |
337-024-544-807
| Heilind Number: | EDA337-024-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and aesthetics. With a 3 A amperage rating, it offers robust power transmission capabilities. The connector boasts two rows of contacts made from Copper Alloy, providing optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it accommodates 24 positions with precision. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance in various environments. Ideal for board-to-board connections, this connector is a must-have for any electronic assembly project.

