| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-544-812 |
337-024-544-812
| Heilind Number: | EDA337-024-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-544-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency and durability, this connector boasts a vibrant green color and a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of contact points made from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring 24 positions and a pitch of .156 inches, it offers ample room for secure attachment. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Ideal for board-to-board connections, this connector is a must-have for electronic projects. Elevate your connectivity game with this essential component.

