| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-555-208 |
337-024-555-208
| Heilind Number: | EDA337-024-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-555-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers secure and efficient data transmission. Featuring two rows and 24 positions, it accommodates multiple connections with ease. The straight mount orientation and 3A amperage rating make it suitable for various applications. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and durability. Upgrade your PCB setup with this essential component for optimal performance.

