| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-555-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-555-268 |
337-024-555-268
| Heilind Number: | EDA337-024-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-555-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for reliable performance in demanding applications. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures secure and efficient data transmission. Featuring two rows with 24 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in its green color-coded design for quick identification and organization in your setup. Upgrade to our Card Edge Connector for a reliable and efficient solution for your PCB connections.

