| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-555-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-555-802 |
337-024-555-802
| Heilind Number: | EDA337-024-555-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-555-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in varied operating conditions. With two rows of copper alloy contacts, it enables efficient signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 24 positions for versatile applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Elevate your connectivity solutions with this essential component.

