| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-555-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-555-803 |
337-024-555-803
| Heilind Number: | EDA337-024-555-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-555-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows and 24 positions, it offers ample connectivity options while maintaining a compact form factor. The Copper Alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for easy installation. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating and straight mount orientation for secure and efficient connections in your PCB designs.

