| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-555-808 |
337-024-555-808
| Heilind Number: | EDA337-024-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-555-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This durable connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various industrial environments. With a current rating of 3A, it offers robust power transmission capabilities. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row pitch, provide efficient signal transfer across 24 positions. Designed for straight mounting orientation, it guarantees easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic applications. Elevate your connectivity with this essential component.

