| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-555-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-555-878 |
337-024-555-878
| Heilind Number: | EDA337-024-555-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-555-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features two rows of 24 positions each, ensuring seamless data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The housing, made of UL 94V-0 rated thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides reliable conductivity, while supporting an amperage of 3A. Suitable for a wide range of applications, this connector is ideal for use in environments with temperatures ranging from -40 to 105°C. Upgrade your electronics with this essential component for seamless connectivity.

