| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-556-202 |
337-024-556-202
| Heilind Number: | EDA337-024-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-556-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue. Engineered for optimal performance, it boasts a high amperage rating of 3 A, ensuring reliable power transmission. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connectivity. This connector accommodates 24 positions, ideal for complex circuitry setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

