| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-556-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-556-203 |
337-024-556-203
| Heilind Number: | EDA337-024-556-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-556-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. Featuring two rows with a total of 24 positions, this connector offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation makes it versatile for various applications. Designed for efficiency, it can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in our high-quality connector to optimize your electronic setups.

