| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-556-212 |
337-024-556-212
| Heilind Number: | EDA337-024-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-556-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and reliability in operation. With a 3 A amperage rating, it supports efficient power transmission for your applications. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide a total of 24 positions for secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your PCB assemblies with this essential component for seamless data and power transfer.

