| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-556-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-556-258 |
337-024-556-258
| Heilind Number: | EDA337-024-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-556-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, this connector offers high visibility and easy identification on your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance with a maximum amperage of 3 A. With two rows of copper alloy contacts and a pitch of .156 inches, it allows for efficient data transfer between boards. The straight mount orientation and 24 positions cater to a variety of connection needs, while its wide operating temperature range of -40 to 105°C guarantees durability in diverse environments. Elevate your PCB design with this essential component.

