| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-556-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-556-858 |
337-024-556-858
| Heilind Number: | EDA337-024-556-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-556-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a 2-row configuration with 24 positions, ensuring robust and efficient board-to-board connections. Crafted with precision, it offers a pitch of .156 inches and row spacing of .2 inches, facilitating easy installation. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a contact material of Copper Alloy, it ensures reliable signal transmission. Suitable for a wide range of applications, this connector is a versatile choice for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 °C, it excels even in demanding environments. Trust in its quality and performance to streamline your connectivity solutions.

