| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-556-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-556-868 |
337-024-556-868
| Heilind Number: | EDA337-024-556-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-556-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 24 positions, it offers ample space for secure connections. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its 3A amperage rating and straight mount orientation for efficient performance in your circuit designs. Explore our range of PCB connectors for more essential components.

