| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-101 |
337-024-558-101
| Heilind Number: | EDA337-024-558-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in various applications. With a single row design and 24 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Its right angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Elevate your connectivity solutions with this high-quality card edge connector.

