| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-103 |
337-024-558-103
| Heilind Number: | EDA337-024-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and 24 positions, this connector offers ample connectivity for your devices. Its Right Angle mount orientation and .156-inch pitch make it easy to install, while its wide operating temperature range from -40 to 105°C guarantees optimal performance in any environment. Perfect for various applications, this green connector is a must-have for achieving efficient board-to-board connections. Upgrade your setup today and experience enhanced connectivity like never before.

