| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-202 |
337-024-558-202
| Heilind Number: | EDA337-024-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this efficient Card Edge Connector. Boasting a sleek green design, it offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and conductivity. With two rows and 24 positions, it allows for seamless board-to-board connections. The right-angle mount orientation and a pitch of .156 inches make for easy installation, while an operating temperature range of -40 to 105 °C guarantees versatility. Elevate your electronic projects with this essential component.

