| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-203 |
337-024-558-203
| Heilind Number: | EDA337-024-558-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts high performance with a 3 A amperage rating, ideal for power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With two rows and 24 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable precision in assembly. Its right-angle mount orientation allows for space-saving installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.

