| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-204 |
337-024-558-204
| Heilind Number: | EDA337-024-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component, featuring a durable UL 94V-0 Thermoplastic Polyester housing, ensures reliable performance in demanding environments. With two rows and 24 positions, it offers ample connectivity options for your PCB assembly. Crafted with precision, the connector boasts Copper Alloy contacts for efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for seamless integration onto your board. Designed for convenience, this connector is ideal for right-angle mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality. Upgrade your PCB assembly with this high-quality Card Edge Connector, a must-have in any electronic setup.

