| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-268 |
337-024-558-268
| Heilind Number: | EDA337-024-558-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a high amperage rating of 3 A and reliable copper alloy contact material, it ensures optimal performance. The two-row layout with 24 positions offers ample connectivity options, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various applications in electronics and technology. Trust in its quality and efficiency for your next project.

