| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-608 |
337-024-558-608
| Heilind Number: | EDA337-024-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a single row layout with 24 positions, ensuring efficient signal transmission. The connector's durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy, it offers superior conductivity. The connector's right-angle mount orientation allows for flexible installation, while its green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for a variety of applications, from consumer electronics to industrial equipment. Upgrade your connectivity solutions with this essential component.

