| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-658 |
337-024-558-658
| Heilind Number: | EDA337-024-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector features a single row design, housing 24 positions for optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient power delivery with a current rating of 3 A. Its pitch of .156 inches and row spacing of .2 inches allow for easy installation on your board. Designed for right-angle mounting, it offers flexibility in orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and performance for seamless connectivity solutions.

