| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-804 |
337-024-558-804
| Heilind Number: | EDA337-024-558-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With two rows of contacts made from high-quality Copper Alloy, it offers optimal signal transmission with a rated amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while its 24 positions allow for versatile configurations. Install with ease using the right-angle mount orientation, perfect for space-constrained layouts. Built to withstand extreme temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where performance is paramount. Elevate your connectivity standards with this essential component.

