| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-807 |
337-024-558-807
| Heilind Number: | EDA337-024-558-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering optimum performance for your electronic devices. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .156 inches and 24 positions spread across 2 rows, it guarantees seamless communication between boards. The copper alloy contact material and 3A amperage rating ensure efficient power transmission, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a must-have for your electronic projects. Upgrade your connectivity game and experience seamless data transfer with this essential component.

