| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-808 |
337-024-558-808
| Heilind Number: | EDA337-024-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performing Card Edge Connector. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your electronic components. The .156-inch pitch and .2-inch row spacing, along with 24 positions, make it ideal for various PCB layouts. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in any setting. Upgrade your systems with this essential component for seamless board-to-board connectivity.

