| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-558-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-558-868 |
337-024-558-868
| Heilind Number: | EDA337-024-558-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-558-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless power and data transmission. Crafted with precision, this connector features two rows of 24 positions each, ensuring efficient signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliability even in harsh environmental conditions. With a low pitch of .156 inches and row spacing of .2 inches, it offers optimal space utilization on your board. The contact material, Copper Alloy, further enhances conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Whether you're a professional in the field or an enthusiast working on a project, our Card Edge Connector is the perfect choice for ensuring seamless connectivity. Trust in its quality, and experience enhanced functionality like never before.

