| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-102 |
337-024-559-102
| Heilind Number: | EDA337-024-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, an essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both durability and visibility in your setup. With a single row layout and 24 positions, it offers ample connectivity options for your circuit board. The contact material is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB design, while the .2-inch row spacing allows for efficient signal routing. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

