| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-104 |
337-024-559-104
| Heilind Number: | EDA337-024-559-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for efficiency, this connector boasts a single row layout with 24 positions, ensuring optimal performance in various electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees longevity and reliability. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation further enhances flexibility in installation, while an operating temperature range of -40 to 105°C ensures stability in diverse environments. Trust in this green-colored connector to facilitate seamless board-to-board connections in your projects.

