| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-108 |
337-024-559-108
| Heilind Number: | EDA337-024-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Card Edge Connector, an essential component for your electronic devices. Designed with precision, this connector boasts a single row configuration with 24 positions, ensuring efficient and reliable transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester, and featuring Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The green housing color adds a touch of aesthetic appeal, while the right-angle mount orientation allows for easy installation on your PCB. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and functionality for seamless board-to-board connectivity.

