| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-559-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-559-112 |
337-024-559-112
| Heilind Number: | EDA337-024-559-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-559-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, designed for optimal performance, features a single row configuration with 24 positions for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in mounting. Its right-angle orientation facilitates convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Elevate your electronic projects with this essential connector.

